Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SAL18T110ECopy
Newark Part No.47K7244
Product RangeE57 Premium+ Series
Also Known AsGTIN UPC EAN: 782113381954
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SAL18T110ECopy
Newark Part No.47K7244
Product RangeE57 Premium+ Series
Also Known AsGTIN UPC EAN: 782113381954
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max48V
Product RangeE57 Premium+ Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
6V
Product Range
E57 Premium+ Series
Supply Voltage Max
48V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
