Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C10/1-SP
Newark Part No.96K2531
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637614
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.470 |
| 5+ | $43.360 |
| 10+ | $42.250 |
| 25+ | $40.020 |
| 50+ | $37.790 |
| 100+ | $35.580 |
| 250+ | $33.350 |
Price for:Each
Minimum: 1
Multiple: 1
$44.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C10/1-SP
Newark Part No.96K2531
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637614
Technical Datasheet
Product RangeFAZ Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-C10/1-SP is a 1-pole 10A DIN Rail Miniature Circuit Breaker with C curve characteristics. The FAZ series circuit breaker has current limiting design provides fast short circuit interruption that reduces the let-through energy and which can damage the circuit. The captive Posidrive terminal screws with finger and back-of-hand protection (IP20).
- Designed for inductive loads
- Thermal-magnetic over-current protection
- Suitable for supplementary protection
- Trip-free operation
Applications
Lighting, Consumer Electronics, Industrial
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability