Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCP050K2CCopy
Newark Part No.51K0279
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679150832
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,611.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCP050K2CCopy
Newark Part No.51K0279
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679150832
Technical Datasheet
Product RangeC Series
Current Rating50A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HMCP series instantaneous-only Motor Circuit Protector (MCP) is available in ratings from 3 to 1200A for motor starter sizes 0 through 8. An innovative design of internal components allows higher MCP-starter combination interrupting ratings. The MCP is marked to permit proper electrical application within the assigned equipment ratings.
- Three-pole motor circuit
- Various types of terminals available
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2015)
Current Rating
50A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
