Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-R10KCopy
Newark Part No.10R1862
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685276717
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $213.980 |
| 5+ | $207.840 |
| 10+ | $201.710 |
| 25+ | $195.580 |
| 50+ | $189.450 |
| 100+ | $183.320 |
| 10000+ | $177.180 |
Price for:Each
Minimum: 1
Multiple: 1
$213.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-R10KCopy
Newark Part No.10R1862
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685276717
Technical Datasheet
Track Resistance10kohm
No. of Axes-
No. of Turns1Turns
Track TaperLinear
Supply Voltage Max-
No. of Switch Positions-
Power Rating500mW
Resistance Tolerance± 10%
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRMQ-Titan M22 Series
Potentiometer MountingPanel Mount
Rotation Electrical Angle-
Handle StyleKnob
Shaft Diameter29.7mm
No. of Gangs-
Adjustment TypeKnurled Knob
Shaft Length29.2mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsScrew
Resistor Case / Package-
Product Length62.1mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-R10K is a 10kΩ Rotary Potentiometer with silver bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.
- 3 Individual screw terminals
- Large operational head
- IP66 protection rating
Applications
Industrial
Technical Specifications
Track Resistance
10kohm
No. of Turns
1Turns
Supply Voltage Max
-
Power Rating
500mW
Contact Current AC Max
-
Product Range
RMQ-Titan M22 Series
Rotation Electrical Angle
-
Shaft Diameter
29.7mm
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
No. of Axes
-
Track Taper
Linear
No. of Switch Positions
-
Resistance Tolerance
± 10%
Contact Voltage AC Max
-
Potentiometer Mounting
Panel Mount
Handle Style
Knob
No. of Gangs
-
Shaft Length
29.2mm
Potentiometer Type
-
Potentiometer Terminals
Screw
Product Length
62.1mm
Product Height
-
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for M22-R10K
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
