Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR5B3060UCopy
Newark Part No.41T3564
Product RangeR5 Series
Also Known AsGTIN UPC EAN: 786685402895
Your Part Number
754 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.370 |
| 5+ | $218.070 |
| 10+ | $216.760 |
Price for:Each
Minimum: 1
Multiple: 1
$233.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR5B3060UCopy
Newark Part No.41T3564
Product RangeR5 Series
Also Known AsGTIN UPC EAN: 786685402895
Technical Datasheet
Contact Current AC Max60A
Contact Voltage AC Max400V
No. of Poles3 Pole
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
Product RangeR5 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The R5B3060U is a three-pole non-fusible Rotary Switch with B-frame and integrated terminals for additional safety. Load break switching and isolation provide safety solutions for any low voltage circuit, particularly for machine and control circuits. The R5 series switch is manual motor controllers suitable as motor disconnect.
- Modular design
Applications
Motor Drive & Control
Technical Specifications
Contact Current AC Max
60A
No. of Poles
3 Pole
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
400V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
R5 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
