Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-BL120-GCopy
Newark Part No.67X5624
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678792
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.640 |
Price for:Each
Minimum: 1
Multiple: 1
$145.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-BL120-GCopy
Newark Part No.67X5624
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678792
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter40mm
Product RangeStacklight - SL Series
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Power Rating-
External Height62mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
40mm
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
External Height
62mm
Operating Temperature Max
60°C
Supply Voltage VAC
120V
Visual Signal Type
Flashing
Product Range
Stacklight - SL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL4-BL120-G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
