Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOM001AC1Copy
Newark Part No.51M9200
Also Known AsGTIN UPC EAN: 4015080143765
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.830 |
| 5+ | $121.710 |
| 10+ | $118.590 |
| 25+ | $112.340 |
Price for:Each
Minimum: 1
Multiple: 1
$124.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOM001AC1Copy
Newark Part No.51M9200
Also Known AsGTIN UPC EAN: 4015080143765
Technical Datasheet
Overload Current Min600mA
Overload Current Max1A
Coil Voltage DC Max220V
Product Range-
SVHCTo Be Advised
Technical Specifications
Overload Current Min
600mA
Coil Voltage DC Max
220V
SVHC
To Be Advised
Overload Current Max
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
