Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOM1P6AC1Copy
Newark Part No.51M9205
Also Known AsGTIN UPC EAN: 4015080144328
Your Part Number
600 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.750 |
| 5+ | $128.460 |
| 10+ | $125.160 |
| 25+ | $118.580 |
| 50+ | $112.000 |
| 100+ | $105.400 |
Price for:Each
Minimum: 1
Multiple: 1
$131.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOM1P6AC1Copy
Newark Part No.51M9205
Also Known AsGTIN UPC EAN: 4015080144328
Technical Datasheet
Overload Current Min1A
Overload Current Max1.6A
Coil Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
1A
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
1.6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
