Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A22ACopy
Newark Part No.51M9249
Also Known AsGTIN UPC EAN: 4015080517740
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.340 |
| 5+ | $87.100 |
| 10+ | $84.870 |
| 25+ | $80.400 |
| 50+ | $75.940 |
| 100+ | $71.470 |
Price for:Each
Minimum: 1
Multiple: 1
$89.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A22ACopy
Newark Part No.51M9249
Also Known AsGTIN UPC EAN: 4015080517740
Technical Datasheet
Overload Adjustment Current Min1.5A
Overload Adjustment Current Max6A
Coil Voltage AC Max120V
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTRM10A22A is a Mini IEC Control Relay with screw terminals and 10A conventional thermal current rating. It features Mini 45mm frame and 2NO-2NC contact configuration. Perfect product solution for IEC applications all over the world.
- IP20 Finger and back-of-hand proof
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
1.5A
Coil Voltage AC Max
120V
Product Range
-
Overload Adjustment Current Max
6A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
