Print Page
BK/HRK-R
Fuseholder, In-Line, 32V, 15A, 1/4 x 7/8" to 1 1/4", Wire Leaded, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HRK-R
Newark Part No.63K9371
Product RangeHRK Series
Technical Datasheet
296 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $13.480 |
| 10+ | $12.770 |
| 25+ | $12.420 |
| 50+ | $12.070 |
| 100+ | $11.360 |
| 250+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HRK-R
Newark Part No.63K9371
Product RangeHRK Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 7/8", 1/4" x 1-1/4"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHRK Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HRK-R is a HRK-series 15A, 32VAC universal cartridge In-line Fuse Holder with wire leaded holder terminals, it features 8-inch 14AWG copper wire leads, three springs furnished to accept different fuse lengths, wire leads is staked and soldered to the contacts of the fuse holder, for use with 1/4 x 7/8 inch to 1/4 x 1-1/4-inch fuses. Suitable for supplemental, low voltage, low amperage control circuits applications. RoHS compliant version.
- 45lbs-inch Torque rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 7/8", 1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
HRK Series
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate