Print Page
CTX0.47-2P-R
POWER INDUCTOR, 540NH, 5.9A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.47-2P-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52K7388
Cut Tape52K7388
Product RangeECONO-PAC CTX 2P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $3.230 | $2,584.00 |
| Total Price | $2,584.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.47-2P-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52K7388
Cut Tape52K7388
Product RangeECONO-PAC CTX 2P Series
Technical Datasheet
Product RangeECONO-PAC CTX 2P Series
Inductance, Parallel540nH
RMS Current, Parallel5.9A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.006ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ECONO-PAC CTX 2P Series
RMS Current, Parallel
5.9A
DC Resistance Max, Parallel
0.006ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
540nH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate