Print Page
DR1030-6R8-R
Power Inductor (SMD), 6.8 µH, 3.5 A, Shielded, 3.9 A, DR1030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-6R8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1063
Product RangeDR1030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2000+ | $1.190 |
| 3000+ | $1.140 |
| 5000+ | $1.090 |
| 10000+ | $1.040 |
| 25000+ | $0.995 |
| 50000+ | $0.975 |
| 100000+ | $0.956 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-6R8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1063
Product RangeDR1030 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Product RangeDR1030 Series
Saturation Current (Isat)3.9A
Power Inductor Case10.5mm x 10.3mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max30mohm
Product Length10.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DR1030 series surface-mount shielded Power Inductor with ferrite drum core. It is suitable for point-of-load (POL) modules, server and desktop power supplies.
- Halogen-free
- J-STD-020D compliant (solder reflow temperature)
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
DC Resistance Max
30mohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.5A
Product Range
DR1030 Series
Power Inductor Case
10.5mm x 10.3mm x 3mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate