Print Page
DR1050-1R5-R
Power Inductor (SMD), 1.5 µH, 8.6 A, Shielded, 10.5 A, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-1R5-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1068
Product RangeDR1050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.680 |
| 1000+ | $1.510 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 500
Multiple: 500
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-1R5-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1068
Product RangeDR1050 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Product RangeDR1050 Series
Saturation Current (Isat)10.5A
Power Inductor Case10.5mm x 10.3mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max5mohm
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
DC Resistance Max
5mohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
8.6A
Product Range
DR1050 Series
Power Inductor Case
10.5mm x 10.3mm x 5mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
5mm
Technical Docs (1)
Alternatives for DR1050-1R5-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate