Print Page
DR1050-8R2-R
Power Inductor (SMD), 8.2 µH, 5.24 A, Shielded, 5 A, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-8R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1096
Product RangeDR1050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.680 |
| 1000+ | $1.510 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 500
Multiple: 500
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-8R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1096
Product RangeDR1050 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.24A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeDR1050 Series
Power Inductor Case10.5mm x 10.3mm x 5mm
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
DR1050 Series
DC Resistance Max
0.019ohm
Product Length
10.5mm
Product Height
5mm
RMS Current (Irms)
5.24A
Saturation Current (Isat)
5A
Power Inductor Case
10.5mm x 10.3mm x 5mm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for DR1050-8R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate