Print Page
DR125-220-R
Power Inductor (SMD), 22 µH, 3.7 A, Shielded, 4.71 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-220-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K7301
Re-Reel52K7511RL
Cut Tape52K7511
Product RangeDR Series
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.550 |
| 100+ | $1.290 |
| 250+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $0.996 |
| 5000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-220-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K7301
Re-Reel52K7511RL
Cut Tape52K7511
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.71A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.71A
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for DR125-220-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability