Print Page
DR73-100-R
Power Inductor (SMD), 10 µH, 2.08 A, Shielded, 2.47 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-100-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27K7342
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1350+ | $1.110 |
| 2700+ | $1.070 |
| 4050+ | $1.020 |
| 6750+ | $0.975 |
| 13500+ | $0.930 |
| 33750+ | $0.884 |
Price for:Each (Supplied on Full Reel)
Minimum: 1350
Multiple: 1350
$1,498.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-100-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27K7342
Product RangeDR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.08A
Inductor ConstructionShielded
Saturation Current (Isat)2.47A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 3.55mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DR73-100-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
2.08A
Saturation Current (Isat)
2.47A
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for DR73-100-R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate