Print Page
DR73-470-R
Power Inductor (SMD), 47 µH, 1.08 A, Shielded, 1.14 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-470-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7354
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1350+ | $1.650 |
| 4050+ | $1.580 |
| 6750+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 1350
Multiple: 1350
$2,227.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-470-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7354
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)1.14A
Power Inductor Case7.6mm x 7.6mm x 3.55mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.14A
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
1.08A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DR73-470-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate