Print Page
DR73-681-R
Power Inductor (SMD), 680 µH, 290 mA, Shielded, 310 mA, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-681-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7359
Cut Tape52K7563
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1350 | $1.340 | $1,809.00 |
| Total Price | $1,809.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1350+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 1350+ | $1.420 |
| 2000+ | $1.360 |
| 4000+ | $1.250 |
| 6000+ | $1.220 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-681-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7359
Cut Tape52K7563
Product RangeDR Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)310mA
Power Inductor Case7.6mm x 7.6mm x 3.55mm
DC Resistance Max-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Saturation Current (Isat)
310mA
DC Resistance Max
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
290mA
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductor Case / Package
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (2)
Alternatives for DR73-681-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate