Print Page
DR74-101-R
Power Inductor (SMD), 100 µH, 860 mA, Shielded, 990 mA, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-101-RCopy
Newark Part No.
Re-Reel52K7569
Cut Tape52K7569
Product RangeDR Series
Your Part Number
1,005 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-101-RCopy
Newark Part No.
Re-Reel52K7569
Cut Tape52K7569
Product RangeDR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DR74-101-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
- 0.383Ω Typical DC resistance
- -40 to 125°C Operating temperature
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
860mA
Saturation Current (Isat)
990mA
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Alternatives for DR74-101-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate