Print Page
DR74-1R5-R
Power Inductor (SMD), 1.5 µH, 4.94 A, Shielded, 8.35 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-1R5-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel52K7568
Cut Tape52K7568
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $1.650 | $1,815.00 |
| Total Price | $1,815.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-1R5-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel52K7568
Cut Tape52K7568
Product RangeDR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.94A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)8.35A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
8.35A
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
4.94A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate