Print Page
DR74-330-R
Power Inductor (SMD), 33 µH, 1.41 A, Shielded, 1.73 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-330-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7375
Re-Reel52K7577RL
Cut Tape52K7577
Product RangeDR Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.210 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $0.985 |
| 1000+ | $0.914 |
| 5000+ | $0.855 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.680 |
| 3300+ | $1.600 |
| 5500+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-330-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7375
Re-Reel52K7577RL
Cut Tape52K7577
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.73A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.73A
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Alternatives for DR74-330-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate