Print Page
DR74-680-R
Power Inductor (SMD), 68 µH, 1.03 A, Shielded, 1.19 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-680-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52K7583
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1100+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
$1,496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-680-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52K7583
Product RangeDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)1.19A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.19A
DC Resistance Max
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
RMS Current (Irms)
1.03A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (2)
Alternatives for DR74-680-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate