Print Page
DRA74-101-R
Power Inductor (SMD), 100 µH, 822 mA, Shielded, 929 mA, DRA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA74-101-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99M2861
Product RangeDRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.460 |
| 2200+ | $1.410 |
| 3300+ | $1.340 |
| 5500+ | $1.290 |
| 11000+ | $1.230 |
| 27500+ | $1.180 |
| 55000+ | $1.160 |
| 110000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
$1,606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA74-101-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99M2861
Product RangeDRA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)822mA
Inductor ConstructionShielded
Product RangeDRA Series
Saturation Current (Isat)929mA
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
929mA
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
822mA
Product Range
DRA Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for DRA74-101-R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate