Print Page
DRA74-221-R
Power Inductor (SMD), 220 µH, 544 mA, Shielded, 626 mA, DRA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA74-221-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99M2867
Product RangeDRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
$1,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA74-221-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99M2867
Product RangeDRA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)544mA
Inductor ConstructionShielded
Saturation Current (Isat)626mA
Product RangeDRA Series
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
DRA Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
544mA
Saturation Current (Isat)
626mA
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate