Print Page
DRQ127-331-R
Inductor, Power, 323.6 µH, 20%, 0.574 ohm, 1.04 A, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-331-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7234
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 350+ | $2.330 |
| 700+ | $2.290 |
| 1050+ | $2.230 |
| 1750+ | $2.210 |
| 3500+ | $2.180 |
| 8750+ | $2.110 |
| 17500+ | $2.070 |
| 35000+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 350
Multiple: 350
$815.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-331-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7234
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel323.6µH
RMS Current, Parallel1.04A
Saturation Current, Parallel2.01A
DC Resistance Max, Parallel0.574ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.04A
DC Resistance Max, Parallel
0.574ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
323.6µH
Saturation Current, Parallel
2.01A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate