Print Page
FP4-100-R
Power Inductor (SMD), Flat-Pac™, 100 nH, 40 A, Shielded, 64 A, FP4 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP4-100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel29K6210
Cut Tape29K6209
Product RangeFP4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $3.220 | $2,898.00 |
| Total Price | $2,898.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $3.220 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.940 |
| 1800+ | $1.760 |
| 4500+ | $1.650 |
| 9000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP4-100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel29K6210
Cut Tape29K6209
Product RangeFP4 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)40A
Saturation Current (Isat)64A
Product RangeFP4 Series
DC Resistance Max650µohm
Inductance Tolerance± 15%
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Saturation Current (Isat)
64A
DC Resistance Max
650µohm
SVHC
To Be Advised
RMS Current (Irms)
40A
Product Range
FP4 Series
Inductance Tolerance
± 15%
Technical Docs (1)
Alternatives for FP4-100-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate