Print Page
HCF1007-4R7-R
Power Inductor (SMD), 4.7 µH, 9.4 A, Shielded, 12 A, HCF1007 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1007-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77R1530
Product RangeHCF1007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 700+ | $2.870 |
| 1400+ | $2.810 |
| 2100+ | $2.750 |
| 3500+ | $2.700 |
| 7000+ | $2.640 |
| 17500+ | $2.580 |
| 35000+ | $2.520 |
| 70000+ | $2.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$2,009.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1007-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77R1530
Product RangeHCF1007 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Product RangeHCF1007 Series
Saturation Current (Isat)12A
Power Inductor Case10.1mm x 7.8mm x 6.65mm
Inductor Case / Package-
DC Resistance Max8.65mohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width7.8mm
Product Height6.65mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
9.4A
Product Range
HCF1007 Series
Power Inductor Case
10.1mm x 7.8mm x 6.65mm
DC Resistance Max
8.65mohm
Product Length
10.1mm
Product Height
6.65mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate