Print Page
HCF1305-4R7-R
Power Inductor (SMD), 4.7 µH, 10.9 A, Shielded, 10.4 A, HCF1305 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1305-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20M1296
Product RangeHCF1305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 600+ | $3.690 |
Price for:Each
Minimum: 600
Multiple: 600
$2,214.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1305-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20M1296
Product RangeHCF1305 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10.9A
Inductor ConstructionShielded
Product RangeHCF1305 Series
Saturation Current (Isat)10.4A
Power Inductor Case12.5mm x 12.5mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max7.2mohm
Product Length12.5mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
10.4A
Inductor Case / Package
-
DC Resistance Max
7.2mohm
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
10.9A
Product Range
HCF1305 Series
Power Inductor Case
12.5mm x 12.5mm x 5mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate