Print Page
HCM0503-220-R
Power Inductor (SMD), 22 µH, 1.9 A, Shielded, 1.9 A, HCM0503 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-220-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AC6680RL
Cut Tape30AC6680
Product RangeHCM0503 Series
Your Part Number
1,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.844 |
| 100+ | $0.827 |
| 250+ | $0.811 |
| 500+ | $0.794 |
| 1000+ | $0.777 |
| 5000+ | $0.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-220-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AC6680RL
Cut Tape30AC6680
Product RangeHCM0503 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeHCM0503 Series
Power Inductor Case5.15mm x 5.1mm x 3mm
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HCM0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.9A
Power Inductor Case
5.15mm x 5.1mm x 3mm
DC Resistance Max
0.27ohm
Product Length
5.15mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability