Print Page
HCM1305-R22-R
Power Inductor (SMD), 220 nH, 51 A, Shielded, 110 A, HCM1305 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1305-R22-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86R1148
Cut Tape86R1147
Product RangeHCM1305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1600 | $4.270 | $6,832.00 |
| Total Price | $6,832.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1600+ | $4.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $4.270 |
| 2000+ | $4.100 |
| 4000+ | $3.870 |
| 8000+ | $3.660 |
| 12000+ | $3.550 |
| 20000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1305-R22-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86R1148
Cut Tape86R1147
Product RangeHCM1305 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)51A
Inductor ConstructionShielded
Saturation Current (Isat)110A
Product RangeHCM1305 Series
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
DC Resistance Max720µohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
HCM1305 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
51A
Saturation Current (Isat)
110A
Power Inductor Case
13.3mm x 12.2mm x 5mm
DC Resistance Max
720µohm
Product Length
13.3mm
Product Height
5mm
Technical Docs (3)
Alternatives for HCM1305-R22-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate