Print Page
HCM1A0703V2-220-R
Power Inductor (SMD), AEC-Q200, 22 µH, 2 A, Shielded, 2.9 A, HCM1A0703V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0703V2-220-RCopy
Newark Part No.41AH3871
Product RangeHCM1A0703V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0703V2-220-RCopy
Newark Part No.41AH3871
Product RangeHCM1A0703V2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeHCM1A0703V2 Series
Power Inductor Case7mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.149ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HCM1A0703V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
To Be Advised
RMS Current (Irms)
2A
Saturation Current (Isat)
2.9A
Power Inductor Case
7mm x 6.6mm x 3mm
DC Resistance Max
0.149ohm
Product Length
7mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate