Print Page
HCM1A0805V2-150-R
Power Inductor (SMD), AEC-Q200, 15 µH, 4 A, Shielded, 4.6 A, HCM1A0805V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0805V2-150-RCopy
Newark Part No.41AH3895
Product RangeHCM1A0805V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0805V2-150-RCopy
Newark Part No.41AH3895
Product RangeHCM1A0805V2 Series
Inductance15µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case8.1mm x 8mm x 5.4mm
Product RangeHCM1A0805V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.052ohm
Product Length8.1mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
8.1mm x 8mm x 5.4mm
Inductor Case / Package
-
DC Resistance Max
0.052ohm
Product Width
8mm
SVHC
To Be Advised
RMS Current (Irms)
4A
Saturation Current (Isat)
4.6A
Product Range
HCM1A0805V2 Series
Inductance Tolerance
± 20%
Product Length
8.1mm
Product Height
5.4mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate