SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.628
10+
$0.530
25+
$0.505
50+
$0.480
100+
$0.454
More Pricing...
Min: 1 / Mult: 1
10µH
3.2A
-
4.6A
-
6mm x 6mm x 4.2mm
-
0.052ohm
-
6mm
6mm
4.2mm
74T0830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.630
25+
$2.590
50+
$2.550
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.2A
Shielded
3.2A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.052ohm
± 20%
4.8mm
4.8mm
3.8mm
64AH4362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.101
5000+
$0.093
Min: 3000 / Mult: 3000
1µH
3.1A
Shielded
4A
-
2.5mm x 2mm x 1mm
-
0.052ohm
± 20%
2.5mm
2mm
1mm
75AJ2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.570
50+
$2.480
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
27µH
3.8A
Unshielded
6A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.052ohm
± 15%
22mm
15mm
7mm
31Y4659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Min: 1 / Mult: 1
33µH
4.4A
Shielded
3.7A
SRR1210A Series
12mm x 12mm x 10mm
-
0.052ohm
± 20%
12mm
12mm
10mm
06X7065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.469
25+
$0.452
50+
$0.436
100+
$0.419
More Pricing...
Min: 5 / Mult: 5
2.7µH
2.43A
Unshielded
3.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.052ohm
± 20%
4.5mm
4mm
3.2mm
06X7187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Min: 1 / Mult: 1
15µH
3.5A
Unshielded
8A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
0.052ohm
± 20%
11.1mm
10mm
4.8mm
83AH2660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.608
250+
$0.467
500+
$0.419
1000+
$0.381
5000+
$0.348
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
1.5A
Shielded
-
-
6mm x 6mm x 2.8mm
-
0.052ohm
± 20%
6mm
6mm
2.8mm
80AH9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.162
250+
$0.124
500+
$0.112
1000+
$0.101
5000+
$0.093
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
3.1A
Shielded
4A
-
2.5mm x 2mm x 1mm
-
0.052ohm
± 20%
2.5mm
2mm
1mm
92AH3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.958
25+
$0.836
50+
$0.801
100+
$0.765
More Pricing...
Min: 1 / Mult: 1
4.7µH
5A
Shielded
4A
AMDLA4530Q Series
4.9mm x 4.7mm x 2.8mm
-
0.052ohm
± 20%
4.9mm
4.7mm
2.8mm
85AH8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.060
25+
$1.990
50+
$1.920
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
12µH
2.45A
Shielded
2.4A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.052ohm
± 25%
7.8mm
7mm
5mm
04X6628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.400
1000+
$1.370
2000+
$1.340
3000+
$1.310
5000+
$1.290
Min: 500 / Mult: 500
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
-
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
69W1977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.950
25+
$3.820
50+
$3.680
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
47µH
3.7A
Unshielded
7.8A
DO5040H Series
18.54mm x 15.24mm x 12mm
-
0.052ohm
± 20%
18.54mm
15.24mm
12mm
69W3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
-
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
94AK5694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.210
25+
$2.130
50+
$2.030
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
12µH
2.45A
Shielded
2.4A
WE-PD2SR Series
-
-
0.052ohm
± 20%
7.8mm
7mm
5mm
20AM2549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.040
25+
$0.954
50+
$0.871
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
Shielded
-
IFDC5050JZ Series
-
-
0.052ohm
± 20%
12.5mm
12.5mm
10mm
18AM2068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.815
10+
$0.732
25+
$0.670
50+
$0.594
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.4A
-
3.9A
LCXH Series
-
-
0.052ohm
± 20%
5mm
5mm
3.1mm
70AK8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
10+
$0.629
25+
$0.551
50+
$0.536
100+
$0.521
Min: 1 / Mult: 1
6.8µH
2.25A
Semishielded
5.6A
LAXH Series
-
-
0.052ohm
± 20%
6mm
6mm
4.5mm
87AK5788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.640
25+
$1.620
50+
$1.470
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
10µH
2.1A
Shielded
2.5A
SRR0745HA Series
-
-
0.052ohm
± 20%
7.3mm
7.3mm
4.5mm
18AM0584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.920
10+
$0.827
25+
$0.756
50+
$0.670
100+
$0.599
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.4A
-
3.9A
LAXH Series
-
-
0.052ohm
± 20%
5mm
5mm
3.1mm
78AK0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
250+
$0.154
More Pricing...
Min: 1 / Mult: 1
1µH
4.4A
Semishielded
4A
SRN4012BTA Series
-
-
0.052ohm
± 20%
4mm
4mm
1mm
79AK6715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.237
25+
$0.225
50+
$0.215
100+
$0.203
More Pricing...
Min: 5 / Mult: 5
1µH
4.2A
Shielded
4.5A
AOTA-B201608S Series
-
0806 [2016 Metric]
0.052ohm
± 20%
2mm
1.6mm
0.8mm
83T0045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.808
10+
$0.808
25+
$0.808
50+
$0.808
100+
$0.808
Min: 1 / Mult: 1
33µH
4.4A
Shielded
3.7A
SRR1210 Series
12mm x 12mm x 10mm
-
0.052ohm
± 20%
12mm
12mm
10mm
81Y1969

RoHS

Date/Lot Code

Each
1+
$0.828
10+
$0.828
25+
$0.828
50+
$0.788
100+
$0.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
4A
Shielded
6A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
-
0.052ohm
± 20%
5.7mm
5.2mm
1.3mm
46P6098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.794
10+
$0.794
25+
$0.794
50+
$0.794
100+
$0.794
More Pricing...
Min: 1 / Mult: 1
22µH
2.25A
Shielded
2.5A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK