Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1105-150MLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7187RL
Cut Tape06X7187
Product RangeSDR1105 Series
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.971 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.578 |
| 25+ | $0.574 |
| 50+ | $0.570 |
| 100+ | $0.567 |
| 500+ | $0.563 |
| 1000+ | $0.560 |
| 2500+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-150MLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7187RL
Cut Tape06X7187
Product RangeSDR1105 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Power Inductor Case11.1mm x 10mm x 4.8mm
Product RangeSDR1105 Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
11.1mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8A
Product Range
SDR1105 Series
DC Resistance Max
0.052ohm
Product Length
11.1mm
Product Height
4.8mm
Alternatives for SDR1105-150ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
