Print Page
HCM1A1305V2-R10-R
Power Inductor (SMD), AEC-Q200, 100 nH, 43 A, Shielded, 80 A, HCM1A1305V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1305V2-R10-RCopy
Newark Part No.41AH3995
Product RangeHCM1A1305V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1305V2-R10-RCopy
Newark Part No.41AH3995
Product RangeHCM1A1305V2 Series
Inductance100nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeHCM1A1305V2 Series
Power Inductor Case13.45mm x 12.6mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max590µohm
Product Length13.45mm
Product Width12.6mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
HCM1A1305V2 Series
Inductor Case / Package
-
DC Resistance Max
590µohm
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
43A
Saturation Current (Isat)
80A
Power Inductor Case
13.45mm x 12.6mm x 5mm
Inductance Tolerance
± 20%
Product Length
13.45mm
Product Height
5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate