Print Page
HCM1A1307V2-8R2-R
Power Inductor (SMD), AEC-Q200, 8.2 µH, 10 A, Shielded, 14 A, HCM1A1307V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1307V2-8R2-RCopy
Newark Part No.41AH4079
Product RangeHCM1A1307V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1307V2-8R2-RCopy
Newark Part No.41AH4079
Product RangeHCM1A1307V2 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeHCM1A1307V2 Series
Power Inductor Case13.45mm x 12.6mm x 6.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.01185ohm
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
HCM1A1307V2 Series
Inductor Case / Package
-
DC Resistance Max
0.01185ohm
Product Width
12.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Power Inductor Case
13.45mm x 12.6mm x 6.5mm
Inductance Tolerance
± 20%
Product Length
13.45mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate