Print Page
HCM1A2213V2-2R2-R
Power Inductor (SMD), AEC-Q200, 2.2 µH, 42.5 A, Shielded, 48 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-2R2-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel41AH4119
Cut Tape41AH4118
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 100 | $7.560 | $756.00 |
| Total Price | $756.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $12.050 |
| 250+ | $11.200 |
| 500+ | $9.350 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $7.560 |
| 400+ | $7.410 |
| 800+ | $7.190 |
| 1600+ | $6.770 |
| 2400+ | $6.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-2R2-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel41AH4119
Cut Tape41AH4118
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)42.5A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
DC Resistance Max1.25mohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
42.5A
Saturation Current (Isat)
48A
Product Range
HCM1A2213V2 Series
DC Resistance Max
1.25mohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Alternatives for HCM1A2213V2-2R2-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate