Print Page
HCM1A2213V2-R47-R
Power Inductor (SMD), AEC-Q200, 470 nH, 66 A, Shielded, 100 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-R47-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41AH4109
Cut Tape41AH4108
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $12.050 | $1,205.00 |
| Total Price | $1,205.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $12.050 |
| 250+ | $11.200 |
| 500+ | $9.350 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $7.560 |
| 400+ | $7.410 |
| 800+ | $7.190 |
| 1600+ | $6.770 |
| 2400+ | $6.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-R47-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41AH4109
Cut Tape41AH4108
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)66A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max500µohm
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
DC Resistance Max
500µohm
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
66A
Saturation Current (Isat)
100A
Product Range
HCM1A2213V2 Series
Inductance Tolerance
± 20%
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Alternatives for HCM1A2213V2-R47-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate