Print Page
HCM1A4020V2-1R5-R
Power Inductor (SMD), AEC-Q200, 1.5 µH, 4.5 A, Shielded, 6 A, HCM1A4020V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A4020V2-1R5-RCopy
Newark Part No.41AH4153
Product RangeHCM1A4020V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A4020V2-1R5-RCopy
Newark Part No.41AH4153
Product RangeHCM1A4020V2 Series
Inductance1.5µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeHCM1A4020V2 Series
Power Inductor Case4.4mm x 4.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.2mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
HCM1A4020V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
To Be Advised
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6A
Power Inductor Case
4.4mm x 4.2mm x 1.8mm
DC Resistance Max
30mohm
Product Length
4.4mm
Product Height
1.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate