Print Page
HSH1850-3R8108-R
Lithium Ion Capacitor, 3.8 V, 1000 F, 30 A, 0.03 ohm, 0%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-RCopy
Newark Part No.20AM0158
Product RangeHSHXXXX Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.070 |
| 5+ | $32.650 |
| 10+ | $30.630 |
| 25+ | $28.390 |
| 50+ | $26.800 |
| 100+ | $25.620 |
| 250+ | $23.130 |
Price for:Each
Minimum: 1
Multiple: 1
$35.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-RCopy
Newark Part No.20AM0158
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance1000F
Discharge Current Max30A
ESR0.03ohm
Capacitance Tolerance0%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height50mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
30A
Capacitance Tolerance
0%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
1000F
ESR
0.03ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate