Print Page
UP0.4C-100-R
Power Inductor (SMD), UNI-PAC™0.4C, 10 µH, 1.16 A, Unshielded, 1.16 A, UP0.4C Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-100-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27K9256
Product RangeUP0.4C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $1.650 |
| 4000+ | $1.530 |
| 6000+ | $1.470 |
| 10000+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-100-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27K9256
Product RangeUP0.4C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.16A
Inductor ConstructionUnshielded
Product RangeUP0.4C Series
Saturation Current (Isat)1.16A
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 20%
DC Resistance Max0.156ohm
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.16A
Power Inductor Case
-
DC Resistance Max
0.156ohm
Product Width
4.45mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.16A
Product Range
UP0.4C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for UP0.4C-100-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate