Print Page
UP1B-330-R
Power Inductor (SMD), UNI-PAC™, 33 µH, 820 mA, Unshielded, 990 mA, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-330-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9281
Cut Tape52K7873
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $1.830 | $1,647.00 |
| Total Price | $1,647.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.570 |
| 1800+ | $1.500 |
| 4500+ | $1.460 |
| 9000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-330-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9281
Cut Tape52K7873
Product RangeUP1B Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)820mA
Saturation Current (Isat)990mA
Product RangeUP1B Series
DC Resistance Max0.367ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Saturation Current (Isat)
990mA
DC Resistance Max
0.367ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
820mA
Product Range
UP1B Series
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UP1B-330-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate