Print Page
UP2.8B-220-R
Power Inductor (SMD), UNI-PAC™2.8, 22 µH, 1.5 A, Unshielded, 1.7 A, UP2.8B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27K9294
Product RangeUP2.8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1750+ | $2.640 |
| 3500+ | $2.580 |
| 5250+ | $2.530 |
| 8750+ | $2.480 |
| 17500+ | $2.430 |
| 43750+ | $2.370 |
| 87500+ | $2.320 |
| 175000+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1750
Multiple: 1750
$4,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27K9294
Product RangeUP2.8B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeUP2.8B Series
Saturation Current (Isat)1.7A
Power Inductor Case9.4mm x 9.4mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.19ohm
Product Length9.4mm
Product Width9.4mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 20%
Product Length
9.4mm
Product Height
2.8mm
RMS Current (Irms)
1.5A
Product Range
UP2.8B Series
Power Inductor Case
9.4mm x 9.4mm x 2.8mm
DC Resistance Max
0.19ohm
Product Width
9.4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate