Print Page
UP3B-220-R
Power Inductor (SMD), UNI-PAC™, 22 µH, 3.1 A, Unshielded, 3.7 A, UP3B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP3B-220-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K7900
Product RangeUP3B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 450+ | $1.870 |
| 900+ | $1.830 |
| 1350+ | $1.800 |
| 2250+ | $1.750 |
| 4500+ | $1.720 |
| 11250+ | $1.680 |
| 22500+ | $1.650 |
| 45000+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 450
$841.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP3B-220-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K7900
Product RangeUP3B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Product RangeUP3B Series
Saturation Current (Isat)3.7A
Power Inductor Case19.3mm x 13.21mm x 6.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.049ohm
Product Length19.3mm
Product Width13.21mm
Product Height6.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
DC Resistance Max
0.049ohm
Product Width
13.21mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.1A
Product Range
UP3B Series
Power Inductor Case
19.3mm x 13.21mm x 6.8mm
Inductance Tolerance
± 20%
Product Length
19.3mm
Product Height
6.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate