Print Page
VP2-0116-R
Inductor, Standard, 5.7 µH, 20%, 0.09 ohm, 1.26 A, 16.3mm x 12mm x 7.8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP2-0116-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52K7959
Cut Tape52K7959
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 300 | $6.950 | $2,085.00 |
| Total Price | $2,085.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 300+ | $6.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP2-0116-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52K7959
Cut Tape52K7959
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel5.7µH
RMS Current, Parallel1.26A
Saturation Current, Parallel1.41A
DC Resistance Max, Parallel0.09ohm
Leakage Inductance0.083µH
Turns Ratio0.6
Product Length16.3mm
Product Width12mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.26A
DC Resistance Max, Parallel
0.09ohm
Turns Ratio
0.6
Product Width
12mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
5.7µH
Saturation Current, Parallel
1.41A
Leakage Inductance
0.083µH
Product Length
16.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate