Print Page
VP5-0155TR-R
Inductor, Standard, 9.9 µH, 20%, 0.047 ohm, 2.08 A, 21mm x 21mm x 10.8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP5-0155TR-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29K6286
Cut Tape29K6286
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 115 | $13.220 | $1,520.30 |
| Total Price | $1,520.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 115+ | $13.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP5-0155TR-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29K6286
Cut Tape29K6286
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel9.9µH
RMS Current, Parallel2.08A
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.047ohm
Leakage Inductance0.105µH
Turns Ratio0.6
Product Length21mm
Product Width21mm
Product Height10.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
2.08A
DC Resistance Max, Parallel
0.047ohm
Turns Ratio
0.6
Product Width
21mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
9.9µH
Saturation Current, Parallel
1.6A
Leakage Inductance
0.105µH
Product Length
21mm
Product Height
10.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate