Print Page
VPH3-0047-R
STANDARD INDUCTOR, 7.94UH 0.97A 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH3-0047-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27K9506
Cut Tape52K7937
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $11.760 | $2,352.00 |
| Total Price | $2,352.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $11.760 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $9.750 |
| 400+ | $9.240 |
| 1000+ | $9.010 |
| 2000+ | $8.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH3-0047-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27K9506
Cut Tape52K7937
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance7.94µH
Inductance, Parallel7.94µH
RMS Current, Parallel970mA
Saturation Current, Parallel1.19A
DC Resistance Max, Parallel0.14ohm
Leakage Inductance0.125µH
SVHCTo Be Advised
Technical Specifications
Product Range
VERSA-PAC Series
Inductance, Parallel
7.94µH
Saturation Current, Parallel
1.19A
Leakage Inductance
0.125µH
Inductance
7.94µH
RMS Current, Parallel
970mA
DC Resistance Max, Parallel
0.14ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VPH3-0047-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate