Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-D1/2Copy
Newark Part No.74AH0340
Product RangeFAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.590 |
| 10+ | $177.050 |
| 25+ | $168.510 |
Price for:Each
Minimum: 1
Multiple: 1
$185.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-D1/2Copy
Newark Part No.74AH0340
Product RangeFAZ Series
Technical Datasheet
Product RangeFAZ Series
Current Rating1A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (17-Dec-2015)
Current Rating
1A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
