Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-CKC10Copy
Newark Part No.26C5686
Product RangeRMQ-Titan M22 Series
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 10+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CKC10Copy
Newark Part No.26C5686
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles1 Pole
Contact Current Max4A
Contact Voltage AC Max500V
For Use WithRMQ Titan Switches
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Rear mounting contacts requiring no fixing adaptor - clips onto enclosure base
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
4A
For Use With
RMQ Titan Switches
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
