Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-WKV/K10Copy
Newark Part No.26C5958
Product RangeRMQ-Titan M22 Series
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
| 10+ | $28.650 |
| 25+ | $25.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WKV/K10Copy
Newark Part No.26C5958
Product RangeRMQ-Titan M22 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max4A
Contact Voltage AC Max230V
Product RangeRMQ-Titan M22 Series
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-WKV/K10 is a M22 modular pushbutton selector switch.
- 1.46" length/depth, 2.83" height, 1.18" width
- CCC marked, CSA certified, Lloyd's register certified
- Silver bezel
- Maintained V position actuator function
- Black button color
- Knob actuator, 1 NO contact configuration
- IP67, IP69K, NEMA 4X, NEMA 13 environmental rating
- 22.5mm size
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
4A
Product Range
RMQ-Titan M22 Series
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
